Siemens S7-200 PLC I/O Module - 8 Outputs, 24 V dc

RS Stock No.: 434-1737Brand: SiemensManufacturers Part No.: 6ES72221BF220XA0
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Siemens

Series

S7-200

Input Type

Digital

Number of Outputs

8

For Use With

S7-222 Series

Dimensions

80 x 45 x 62 mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens S7-200 PLC I/O Module - 8 Outputs, 24 V dc

P.O.A.

Siemens S7-200 PLC I/O Module - 8 Outputs, 24 V dc
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Series

S7-200

Input Type

Digital

Number of Outputs

8

For Use With

S7-222 Series

Dimensions

80 x 45 x 62 mm