Siemens S7-200 Series PLC I/O Module - 16 Inputs, 16 Outputs, 24 V dc

RS Stock No.: 434-1793Brand: SiemensManufacturers Part No.: 6ES72231BL220XA0
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Siemens

Series

S7-200 Series

Input Type

Digital

Number of Inputs

16

Output Type

Digital

Number of Outputs

16

For Use With

S7-200 Series

Product details

Combined Module

These SIMATIC S7-200 expansion modules incorporate equal numbers of both digital inputs and outputs, and are available with either transistor or relay outputs.

S7-200 Expansion Modules for 2nd & 3rd Generation

A range of digital and analogue expansion modules to increase the I/O capacity of the S7-200 CPUs. A maximum of 2 modules can be used with S7-222, with a maximum of 78 I/O, up to 7 modules may be used with S7-224 and S7-226 CPUs, with a maximum of 128 I/O 248 respectively. The modules are available in 24Vdc or 85-245Vac powered versions, and include digital input, output and combined forms, plus analogue input, output and temperature sensor modules.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens S7-200 Series PLC I/O Module - 16 Inputs, 16 Outputs, 24 V dc

P.O.A.

Siemens S7-200 Series PLC I/O Module - 16 Inputs, 16 Outputs, 24 V dc
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Series

S7-200 Series

Input Type

Digital

Number of Inputs

16

Output Type

Digital

Number of Outputs

16

For Use With

S7-200 Series

Product details

Combined Module

These SIMATIC S7-200 expansion modules incorporate equal numbers of both digital inputs and outputs, and are available with either transistor or relay outputs.

S7-200 Expansion Modules for 2nd & 3rd Generation

A range of digital and analogue expansion modules to increase the I/O capacity of the S7-200 CPUs. A maximum of 2 modules can be used with S7-222, with a maximum of 78 I/O, up to 7 modules may be used with S7-224 and S7-226 CPUs, with a maximum of 128 I/O 248 respectively. The modules are available in 24Vdc or 85-245Vac powered versions, and include digital input, output and combined forms, plus analogue input, output and temperature sensor modules.