Technical documents
Specifications
Brand
SiemensManufacturer Series
6ES731
Number of Inputs
28 (24 Digital, 4 Analogue)
Output Type
Analogue, Digital
For Use With
SIMATIC S7-300 Series
Input Type
Analogue, Digital
Number of Outputs
18 (16 Digital, 2 Analogue)
Voltage Category
24 V dc
Dimensions
125 x 120 x 130 mm
Communication Port Type
RS485
Depth
130mm
Length
125mm
Width
120mm
Programming Language Used
FBD, Graph, Ladder Logic, SCL, STL
Number of Communication Ports
1
Output Current
100 mA
Memory
48 kB
Programming Interface
Computer
Product details
S7-314C-2 DP
DP Profibus DP
S7-300 Compact Base Units & PSU's
The S7-300 compact provides more power and additional features with an easy and simple upgrade path from the S7-200 series, and includes many of the common features & instructions found on other models within the range.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
SiemensManufacturer Series
6ES731
Number of Inputs
28 (24 Digital, 4 Analogue)
Output Type
Analogue, Digital
For Use With
SIMATIC S7-300 Series
Input Type
Analogue, Digital
Number of Outputs
18 (16 Digital, 2 Analogue)
Voltage Category
24 V dc
Dimensions
125 x 120 x 130 mm
Communication Port Type
RS485
Depth
130mm
Length
125mm
Width
120mm
Programming Language Used
FBD, Graph, Ladder Logic, SCL, STL
Number of Communication Ports
1
Output Current
100 mA
Memory
48 kB
Programming Interface
Computer
Product details
S7-314C-2 DP
DP Profibus DP
S7-300 Compact Base Units & PSU's
The S7-300 compact provides more power and additional features with an easy and simple upgrade path from the S7-200 series, and includes many of the common features & instructions found on other models within the range.
