Technical documents
Specifications
Brand
SiemensManufacturer Series
SIMATIC S7-300
Number of Inputs
12 (Digital)
Output Type
Digital
For Use With
SIMATIC S7-300 Series
Input Type
Digital
Number of Outputs
8 (Digital)
Voltage Category
24 V dc
Programming Interface
Computer
Dimensions
80 x 125 x 130 mm
Communication Port Type
RS422
Depth
130mm
Length
80mm
Width
125mm
Mounting Type
DIN Rail
Programming Language Used
FBD, Ladder Logic
Number of Communication Ports
1
Output Current
500 mA
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
SiemensManufacturer Series
SIMATIC S7-300
Number of Inputs
12 (Digital)
Output Type
Digital
For Use With
SIMATIC S7-300 Series
Input Type
Digital
Number of Outputs
8 (Digital)
Voltage Category
24 V dc
Programming Interface
Computer
Dimensions
80 x 125 x 130 mm
Communication Port Type
RS422
Depth
130mm
Length
80mm
Width
125mm
Mounting Type
DIN Rail
Programming Language Used
FBD, Ladder Logic
Number of Communication Ports
1
Output Current
500 mA
