Siemens Male RJ45 Connector, Cable Mount

RS Stock No.: 848-7714Brand: SiemensManufacturers Part No.: 6GK19011BB202AE0
brand-logo
View all in Ethernet Connectors

Technical documents

Specifications

Brand

Siemens

Gender

Male

Mounting Type

Cable Mount

Orientation

Straight

IP Rating

IP20

Length

16mm

Width

13.7mm

Depth

55mm

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens Male RJ45 Connector, Cable Mount

P.O.A.

Siemens Male RJ45 Connector, Cable Mount
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Gender

Male

Mounting Type

Cable Mount

Orientation

Straight

IP Rating

IP20

Length

16mm

Width

13.7mm

Depth

55mm

Country of Origin

Germany