Siemens 6GK5 204 PLC I/O Module - 24 V dc

RS Stock No.: 614-0542Brand: SiemensManufacturers Part No.: 6GK52042BB002AA3
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Siemens

Maximum Operating Temperature

+60°C

Dimensions

125 x 60 x 124 mm

Product details

SCALANCE X200 - Ethernet switch

Managed Industrial Ethernet Switch
For setting up Ethernet networks with 10/100Mbit/s
Line, star and ring structure with switching functionality
Range up to 26,000 m
Subscriber or network connections electrical or optical depending on the device port characteristics
Redundant voltage feed
Diagnosis at the device itself using LED
Accessories, see RS Stock No. 614-0643

Approvals

  CE, C-Tick

You may be interested in
Siemens Ethernet Switch
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Siemens 6GK5 204 PLC I/O Module - 24 V dc

P.O.A.

Siemens 6GK5 204 PLC I/O Module - 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Siemens Ethernet Switch
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Siemens

Maximum Operating Temperature

+60°C

Dimensions

125 x 60 x 124 mm

Product details

SCALANCE X200 - Ethernet switch

Managed Industrial Ethernet Switch
For setting up Ethernet networks with 10/100Mbit/s
Line, star and ring structure with switching functionality
Range up to 26,000 m
Subscriber or network connections electrical or optical depending on the device port characteristics
Redundant voltage feed
Diagnosis at the device itself using LED
Accessories, see RS Stock No. 614-0643

Approvals

  CE, C-Tick

You may be interested in
Siemens Ethernet Switch
P.O.A.Each (ex VAT)