Siemens 3 Phase LCD Digital Panel Multi-Function Meter

RS Stock No.: 231-3109Brand: SiemensManufacturers Part No.: 7KM5212-6BA00-1EA2
brand-logo
View all in Energy Meters

Technical documents

Specifications

Brand

Siemens

Cutout Height

96mm

Cutout Width

96mm

Display Type

LCD

Number Of Digits

5

Number of Phases

3

Number of Inputs

0

Communication Port Type

RJ45

Number of Outputs

2 (Digital)

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Series

7KM PAC

Approvals

CE Certified, EAC Approval

Country of Origin

India

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens 3 Phase LCD Digital Panel Multi-Function Meter

P.O.A.

Siemens 3 Phase LCD Digital Panel Multi-Function Meter
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Cutout Height

96mm

Cutout Width

96mm

Display Type

LCD

Number Of Digits

5

Number of Phases

3

Number of Inputs

0

Communication Port Type

RJ45

Number of Outputs

2 (Digital)

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Series

7KM PAC

Approvals

CE Certified, EAC Approval

Country of Origin

India