Technical documents
Specifications
Brand
SiemensDevice Type
Capacitance
Mounting Type
Vertical
Body Material
Stainless Steel
Cable Length
1m
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Maximum Current
82 mA
Maximum Pressure
10bar
You may be interested in
ifm electronic level sensor Electronic Level Sensor, NO-Rated, Housing Stainless SteelBrand: ifm electronic
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Siemens Capacitance Level Switch, Vertical, Stainless Steel Body
1
P.O.A.
Siemens Capacitance Level Switch, Vertical, Stainless Steel Body
Stock information temporarily unavailable.
1
You may be interested in
ifm electronic level sensor Electronic Level Sensor, NO-Rated, Housing Stainless SteelBrand: ifm electronic
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
SiemensDevice Type
Capacitance
Mounting Type
Vertical
Body Material
Stainless Steel
Cable Length
1m
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Maximum Current
82 mA
Maximum Pressure
10bar
You may be interested in
ifm electronic level sensor Electronic Level Sensor, NO-Rated, Housing Stainless SteelBrand: ifm electronic
P.O.A.Each (ex VAT)
