Siemens DOL Starter, DOL, 2 hp, 575 V ac, 3 Phase

RS Stock No.: 866-5951Brand: SiemensManufacturers Part No.: US2:14BUB32AH
brand-logo
View all in Motor Starters

Technical documents

Specifications

Brand

Siemens

Power Rating

2 hp

Motor Starter Type

DOL

Voltage Rating

575 V ac

Phase

3

Number of Poles

3P

Motor Starter Functionality

Automatic, Manual

Reversibility

No

Additional Features

Dual Frequency Coil, Dual Voltage, Easy Coil Access, Gravity Dropout, Large Silver Cadmium Contacts

Series

14BUB3

Country of Origin

Mexico

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens DOL Starter, DOL, 2 hp, 575 V ac, 3 Phase

P.O.A.

Siemens DOL Starter, DOL, 2 hp, 575 V ac, 3 Phase
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Siemens

Power Rating

2 hp

Motor Starter Type

DOL

Voltage Rating

575 V ac

Phase

3

Number of Poles

3P

Motor Starter Functionality

Automatic, Manual

Reversibility

No

Additional Features

Dual Frequency Coil, Dual Voltage, Easy Coil Access, Gravity Dropout, Large Silver Cadmium Contacts

Series

14BUB3

Country of Origin

Mexico