Signal Construct Yellow Indicator, 20 → 28V, 22mm Mounting Hole Size

RS Stock No.: 369-3683Brand: Signal ConstructManufacturers Part No.: SMQS22134
brand-logo
View all in Panel Mount Indicators

Technical documents

Specifications

Voltage Rating

20 → 28V

Light Output Colour

Yellow

Mounting Hole Size

22mm

Lamp Type

LED

Bezel Style

Prominent

Bezel Colour

Chrome

Current Rating

20mA

Length

43.8mm

Country of Origin

Germany

View all in Panel Mount Indicators

Stock information temporarily unavailable.

P.O.A.

Signal Construct Yellow Indicator, 20 → 28V, 22mm Mounting Hole Size

P.O.A.

Signal Construct Yellow Indicator, 20 → 28V, 22mm Mounting Hole Size

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 199P.O.A.
200+P.O.A.

Technical documents

Specifications

Voltage Rating

20 → 28V

Light Output Colour

Yellow

Mounting Hole Size

22mm

Lamp Type

LED

Bezel Style

Prominent

Bezel Colour

Chrome

Current Rating

20mA

Length

43.8mm

Country of Origin

Germany