Signs & Labels Red Vinyl Safety Labels, Irritant-Text 28 mm x 28mm

RS Stock No.: 712-696Brand: Signs & LabelsManufacturers Part No.: 712696
View all in Safety Labels

Technical documents

Specifications

Text Message

Irritant

Text Language

English

Height

28 mm

Material

Vinyl

Colour

Red

Quantity Per Package

100

Width

28mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Signs & Labels Red Vinyl Safety Labels, Irritant-Text 28 mm x 28mm

P.O.A.

Signs & Labels Red Vinyl Safety Labels, Irritant-Text 28 mm x 28mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Text Message

Irritant

Text Language

English

Height

28 mm

Material

Vinyl

Colour

Red

Quantity Per Package

100

Width

28mm

You may be interested in