Plastic Fire Exit Right, Fire Exit, English, Exit Sign

RS Stock No.: 370-1330Brand: Signs & LabelsManufacturers Part No.: E98A/R
View all in Exit Signs

Technical documents

Specifications

Sign Description

Fire Exit Right

Material

Plastic

Width

300mm

Text Message

Fire Exit

Text Language

English

Colour

Green/White

Quantity Per Package

1

Height

150 mm

You may be interested in
View all in Exit Signs

Stock information temporarily unavailable.

P.O.A.

Plastic Fire Exit Right, Fire Exit, English, Exit Sign

P.O.A.

Plastic Fire Exit Right, Fire Exit, English, Exit Sign

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Sign Description

Fire Exit Right

Material

Plastic

Width

300mm

Text Message

Fire Exit

Text Language

English

Colour

Green/White

Quantity Per Package

1

Height

150 mm

You may be interested in