Plastic Fire Safety Label, Fire Exit Keep Clear With English Text

RS Stock No.: 338-1633Brand: Signs & LabelsManufacturers Part No.: EC08D/R
View all in Fire Safety Signs

Technical documents

Specifications

Sign Description

Keep Clear

Text Message

Fire Exit Keep Clear

Material

Plastic

Height

150 mm

Text Language

English

Colour

Green/White

Quantity Per Package

1

Width

450mm

Product details

Emergency Escape Signs

View all in Fire Safety Signs

Stock information temporarily unavailable.

P.O.A.

Plastic Fire Safety Label, Fire Exit Keep Clear With English Text

P.O.A.

Plastic Fire Safety Label, Fire Exit Keep Clear With English Text

Stock information temporarily unavailable.

Technical documents

Specifications

Sign Description

Keep Clear

Text Message

Fire Exit Keep Clear

Material

Plastic

Height

150 mm

Text Language

English

Colour

Green/White

Quantity Per Package

1

Width

450mm

Product details

Emergency Escape Signs