Technical documents
Specifications
Brand
Signs & LabelsText Message
Danger Slippery Surface
Height
630 mm
Text Language
English
Material
PVC
Colour
Black/Yellow
Width
300mm
Country of Origin
United Kingdom
Product details
Free-Standing Floor Signs
All floor sign designs are guaranteed to comply with the relevant UK & EC legislation. Free standing floor signs are versatile and reusable. Used indoors they draw attention to dangerous situations in a fast and effective way. Each sign is lightweight with integral handles for movement. An ideal way to prevent accidents and costly damage in temporarily dangerous situations. These signs are single sided, therefore two sign boards are required together with a fixing clamp, stock no.866-248.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Signs & LabelsText Message
Danger Slippery Surface
Height
630 mm
Text Language
English
Material
PVC
Colour
Black/Yellow
Width
300mm
Country of Origin
United Kingdom
Product details
Free-Standing Floor Signs
All floor sign designs are guaranteed to comply with the relevant UK & EC legislation. Free standing floor signs are versatile and reusable. Used indoors they draw attention to dangerous situations in a fast and effective way. Each sign is lightweight with integral handles for movement. An ideal way to prevent accidents and costly damage in temporarily dangerous situations. These signs are single sided, therefore two sign boards are required together with a fixing clamp, stock no.866-248.
