Signs & Labels PVC Mandatory Foot Protection Sign With English Text

RS Stock No.: 219-8395Brand: Signs & LabelsManufacturers Part No.: M35A/R
View all in Mandatory Signs

Technical documents

Specifications

Sign Description

Foot Protection

Text Message

Protective Footwear Must Be Worn In This Area

Text Language

English

Material

PVC

Height

600 mm

Colour

Blue/White

Quantity Per Package

1

Width

450mm

P.O.A.

Signs & Labels PVC Mandatory Foot Protection Sign With English Text

P.O.A.

Signs & Labels PVC Mandatory Foot Protection Sign With English Text

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Sign Description

Foot Protection

Text Message

Protective Footwear Must Be Worn In This Area

Text Language

English

Material

PVC

Height

600 mm

Colour

Blue/White

Quantity Per Package

1

Width

450mm