Signs & Labels PVC Mandatory, English/Polish Text

RS Stock No.: 458-159Brand: Signs & LabelsManufacturers Part No.: MPOL3B/R
View all in Mandatory Signs

Technical documents

Specifications

Text Message

Foot Protection Must Be Worn, Stosować Obuwie Ochronne

Text Language

Bilingual (English, Polish)

Material

PVC

Height

400 mm

Colour

Blue/White

Quantity Per Package

1

Width

300mm

P.O.A.

Signs & Labels PVC Mandatory, English/Polish Text

P.O.A.

Signs & Labels PVC Mandatory, English/Polish Text

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Text Message

Foot Protection Must Be Worn, Stosować Obuwie Ochronne

Text Language

Bilingual (English, Polish)

Material

PVC

Height

400 mm

Colour

Blue/White

Quantity Per Package

1

Width

300mm