Vinyl Fire Exit Left Non-Illuminated Emergency Exit Sign

RS Stock No.: 370-1560Brand: Signs & LabelsManufacturers Part No.: N25Z/S
View all in Exit Signs

Technical documents

Specifications

Self-Adhesive

Yes

Sign Description

Fire Exit Left

Material

Vinyl

Width

300mm

Colour

Green/White

Quantity Per Package

1

Height

150 mm

Stock information temporarily unavailable.

P.O.A.

Vinyl Fire Exit Left Non-Illuminated Emergency Exit Sign

P.O.A.

Vinyl Fire Exit Left Non-Illuminated Emergency Exit Sign

Stock information temporarily unavailable.

Technical documents

Specifications

Self-Adhesive

Yes

Sign Description

Fire Exit Left

Material

Vinyl

Width

300mm

Colour

Green/White

Quantity Per Package

1

Height

150 mm