PET Fire Safety Sign, Self-Adhesive
Technical documents
Specifications
Brand
Signs & LabelsSign Description
Fire Extinguisher
Material
PET
Self-Adhesive
Yes
Height
200 mm
Colour
Red/White
Quantity Per Package
1
Width
200mm
Product details
Fire Extinguisher Symbol
Self Adhesive Vinyl (SAV) or PVC
Photoluminescent options available
Fire Equipment Safety Signs
To indicate fire equipment.,All fire equipment safety sign designs are guaranteed to comply with the relevant UK & EC legislation:
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Signs & LabelsSign Description
Fire Extinguisher
Material
PET
Self-Adhesive
Yes
Height
200 mm
Colour
Red/White
Quantity Per Package
1
Width
200mm
Product details
Fire Extinguisher Symbol
Self Adhesive Vinyl (SAV) or PVC
Photoluminescent options available
Fire Equipment Safety Signs
To indicate fire equipment.,All fire equipment safety sign designs are guaranteed to comply with the relevant UK & EC legislation: