Vinyl Fire Exit Down, Fire Exit, English, Exit Sign
Technical documents
Specifications
Brand
Signs & LabelsSelf-Adhesive
Yes
Sign Description
Fire Exit Down
Material
Vinyl
Width
450mm
Text Message
Fire Exit
Text Language
English
Colour
Green/White
Quantity Per Package
1
Height
150 mm
P.O.A.
Vinyl Fire Exit Down, Fire Exit, English, Exit Sign
1
P.O.A.
Vinyl Fire Exit Down, Fire Exit, English, Exit Sign
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Signs & LabelsSelf-Adhesive
Yes
Sign Description
Fire Exit Down
Material
Vinyl
Width
450mm
Text Message
Fire Exit
Text Language
English
Colour
Green/White
Quantity Per Package
1
Height
150 mm