Signs & Labels Aluminium Mandatory Head Protection Sign With English Text
Technical documents
Specifications
Brand
Signs & LabelsSign Description
Head Protection
Text Message
Safety Helmets Must Be Worn In This Area
Text Language
English
Material
Aluminium
Height
500 mm
Colour
Blue/White
Width
300mm
Product details
Safety Helmets Must be Worn
Aluminium
500 x 300mm
Temporary Signs
All temporary sign designs are guaranteed to comply with the relevant UK & EC legislation.,Temporary signs can be suspended or displayed in a stanchion. Ideal for indoor and outdoor use, they are simple to assemble and can be quickly positioned near to a potential hazard.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Signs & LabelsSign Description
Head Protection
Text Message
Safety Helmets Must Be Worn In This Area
Text Language
English
Material
Aluminium
Height
500 mm
Colour
Blue/White
Width
300mm
Product details
Safety Helmets Must be Worn
Aluminium
500 x 300mm
Temporary Signs
All temporary sign designs are guaranteed to comply with the relevant UK & EC legislation.,Temporary signs can be suspended or displayed in a stanchion. Ideal for indoor and outdoor use, they are simple to assemble and can be quickly positioned near to a potential hazard.