Signs & Labels Black/Yellow PVC Safety Labels, Danger Electric Shock Risk-Text 200 mm x 150mm
Technical documents
Specifications
Brand
Signs & LabelsSign Description
Danger
Text Message
Danger Electric Shock Risk
Text Language
English
Height
200 mm
Material
PVC
Colour
Black/Yellow
Quantity Per Package
5
Width
150mm
P.O.A.
Signs & Labels Black/Yellow PVC Safety Labels, Danger Electric Shock Risk-Text 200 mm x 150mm
5
P.O.A.
Signs & Labels Black/Yellow PVC Safety Labels, Danger Electric Shock Risk-Text 200 mm x 150mm
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Signs & LabelsSign Description
Danger
Text Message
Danger Electric Shock Risk
Text Language
English
Height
200 mm
Material
PVC
Colour
Black/Yellow
Quantity Per Package
5
Width
150mm