Signs & Labels Black/Yellow Vinyl Safety Labels, Danger Electric Shock Risk-Text 400 mm x 300mm
Technical documents
Specifications
Brand
Signs & LabelsSign Description
Danger
Text Message
Danger Electric Shock Risk
Text Language
English
Height
400 mm
Material
Vinyl
Colour
Black/Yellow
Quantity Per Package
1
Width
300mm
P.O.A.
Signs & Labels Black/Yellow Vinyl Safety Labels, Danger Electric Shock Risk-Text 400 mm x 300mm
1
P.O.A.
Signs & Labels Black/Yellow Vinyl Safety Labels, Danger Electric Shock Risk-Text 400 mm x 300mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Signs & LabelsSign Description
Danger
Text Message
Danger Electric Shock Risk
Text Language
English
Height
400 mm
Material
Vinyl
Colour
Black/Yellow
Quantity Per Package
1
Width
300mm