Signs & Labels Black/Yellow PVC Safety Labels, Caution Slippery Surface-Text 400 mm x 300mm

RS Stock No.: 396-4907Brand: Signs & LabelsManufacturers Part No.: W19B/R
View all in Safety Labels

Technical documents

Specifications

Sign Description

Warning

Text Message

Caution Slippery Surface

Text Language

English

Height

400 mm

Material

PVC

Colour

Black/Yellow

Quantity Per Package

1

Width

300mm

Product details

Hazard Signs

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Signs & Labels Black/Yellow PVC Safety Labels, Caution Slippery Surface-Text 400 mm x 300mm

P.O.A.

Signs & Labels Black/Yellow PVC Safety Labels, Caution Slippery Surface-Text 400 mm x 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Sign Description

Warning

Text Message

Caution Slippery Surface

Text Language

English

Height

400 mm

Material

PVC

Colour

Black/Yellow

Quantity Per Package

1

Width

300mm

Product details

Hazard Signs

You may be interested in