Signs & Labels Black/Yellow PVC Safety Labels, Danger Asbestos-Text 400 mm x 300mm
Technical documents
Specifications
Brand
Signs & LabelsSign Description
Hazardous Substance
Text Message
Danger Asbestos
Text Language
English
Height
400 mm
Material
PVC
Colour
Black/Yellow
Quantity Per Package
1
Width
300mm
P.O.A.
Signs & Labels Black/Yellow PVC Safety Labels, Danger Asbestos-Text 400 mm x 300mm
1
P.O.A.
Signs & Labels Black/Yellow PVC Safety Labels, Danger Asbestos-Text 400 mm x 300mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Signs & LabelsSign Description
Hazardous Substance
Text Message
Danger Asbestos
Text Language
English
Height
400 mm
Material
PVC
Colour
Black/Yellow
Quantity Per Package
1
Width
300mm