Silicon Labs EFM8SB20F16G-A-QFN24, 8bit CIP-51 Microcontroller, EFM8SB, 25MHz, 16 kB Flash, 24-Pin QFN

RS Stock No.: 865-6301Brand: Silicon LabsManufacturers Part No.: EFM8SB20F16G-A-QFN24
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

EFM8SB

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

24

Device Core

CIP-51

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

25MHz

RAM Size

4.352 kB

USB Channels

0

Number of SPI Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

2.4 V

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

1

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCU

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

4mm

ADCs

1 (15 x 10 bit)

Height

0.75mm

Number of LIN Channels

0

Width

4mm

Pulse Width Modulation

1

Program Memory Type

Flash

Dimensions

4 x 4 x 0.75mm

Number of Ethernet Channels

0

Product details

EFM8SB Sleepy Bee Microcontrollers, Silicon Labs

The Sleepy Bee Microcontroller (MCU) family are deigned for low power and battery powered systems. Operating at up to 25 MHz with short wakeup times and low power consumption in both active and sleep modes.

8051 MCU core
Integrated temperature sensor
Integrated LDO maintains low active current at all voltages
Up to 14 capacitive sense channels
UART and I2C
4 16-bit timers

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Silicon Labs EFM8SB20F16G-A-QFN24, 8bit CIP-51 Microcontroller, EFM8SB, 25MHz, 16 kB Flash, 24-Pin QFN

P.O.A.

Silicon Labs EFM8SB20F16G-A-QFN24, 8bit CIP-51 Microcontroller, EFM8SB, 25MHz, 16 kB Flash, 24-Pin QFN
Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

EFM8SB

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

24

Device Core

CIP-51

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

25MHz

RAM Size

4.352 kB

USB Channels

0

Number of SPI Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

2.4 V

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

1

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCU

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

4mm

ADCs

1 (15 x 10 bit)

Height

0.75mm

Number of LIN Channels

0

Width

4mm

Pulse Width Modulation

1

Program Memory Type

Flash

Dimensions

4 x 4 x 0.75mm

Number of Ethernet Channels

0

Product details

EFM8SB Sleepy Bee Microcontrollers, Silicon Labs

The Sleepy Bee Microcontroller (MCU) family are deigned for low power and battery powered systems. Operating at up to 25 MHz with short wakeup times and low power consumption in both active and sleep modes.

8051 MCU core
Integrated temperature sensor
Integrated LDO maintains low active current at all voltages
Up to 14 capacitive sense channels
UART and I2C
4 16-bit timers