Silicon Labs EFR32FG1P132F64GM32-B0, RF Transceiver

RS Stock No.: 915-9940Brand: Silicon LabsManufacturers Part No.: EFR32FG1P132F64GM32-B0
brand-logo
View all in RF Transceivers

Technical documents

Specifications

Length

5.1mm

Height

0.85mm

PRICED TO CLEAR

Yes

Country of Origin

Taiwan, Province Of China

Product details

EFR32FG Flex Gecko 2.4GHz Wireless SoC

The Silicon Labs Flex Gecko EFR32FGxxx32Fx SoCs feature a 32-bit ARM Cortex-M4 processor core with a highly integrated radio transceiver supporting proprietary 2.4GHz wireless protocols. Typical applications involve home and building automation and security, metering, electronic shelf labels, industrial automation, commercial and retail lighting and sensing. The devices are ideal for any battery operated application and other systems requiring high performance and low energy consumption.

• 40MHz 32-bit ARM Cortex-M4F core MCU with up to 1MB Flash memory, up to 256KB RAM
• RF Frequency Range: 2.4GHz ISM band
• RF Output Power: up to +19dBm
• Low-Energy Sensor Interface
• Multi-channel Capacitive Sense Interface
• 12-channel Peripheral Reflex System enabling autonomous interaction of MCU peripherals
• Hardware Crypto Accelerator and True Random Number Generator
• Protocol stack: Proprietary

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Silicon Labs EFR32FG1P132F64GM32-B0, RF Transceiver

P.O.A.

Silicon Labs EFR32FG1P132F64GM32-B0, RF Transceiver
Stock information temporarily unavailable.

Technical documents

Specifications

Length

5.1mm

Height

0.85mm

PRICED TO CLEAR

Yes

Country of Origin

Taiwan, Province Of China

Product details

EFR32FG Flex Gecko 2.4GHz Wireless SoC

The Silicon Labs Flex Gecko EFR32FGxxx32Fx SoCs feature a 32-bit ARM Cortex-M4 processor core with a highly integrated radio transceiver supporting proprietary 2.4GHz wireless protocols. Typical applications involve home and building automation and security, metering, electronic shelf labels, industrial automation, commercial and retail lighting and sensing. The devices are ideal for any battery operated application and other systems requiring high performance and low energy consumption.

• 40MHz 32-bit ARM Cortex-M4F core MCU with up to 1MB Flash memory, up to 256KB RAM
• RF Frequency Range: 2.4GHz ISM band
• RF Output Power: up to +19dBm
• Low-Energy Sensor Interface
• Multi-channel Capacitive Sense Interface
• 12-channel Peripheral Reflex System enabling autonomous interaction of MCU peripherals
• Hardware Crypto Accelerator and True Random Number Generator
• Protocol stack: Proprietary