Si1120-A-GMR Silicon Labs, 0 → 1/2m 2.2 V to 3.7 V 8-Pin ODFN-8

RS Stock No.: 755-3107Brand: Silicon LabsManufacturers Part No.: Si1120-A-GMR
brand-logo
View all in Proximity Sensor ICs

Technical documents

Specifications

Sensor Type

Proximity Sensor

Sensing Distance

0 → 1/2m

Output Type

PWM

Mounting Type

Surface Mount

Package Type

ODFN-8

Pin Count

8

Maximum Supply Current

10 μA

Dimensions

3 x 3 x 0.75mm

Height

0.75mm

Length

3mm

Width

3mm

Minimum Operating Supply Voltage

2.2 V

Maximum Operating Supply Voltage

3.7 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Thailand

Product details

Infrared Proximity and Ambient Light Sensors, Silicon Laboratories

Sensor Interfaces, Silicon Laboratories

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Si1120-A-GMR Silicon Labs, 0 → 1/2m 2.2 V to 3.7 V 8-Pin ODFN-8

P.O.A.

Si1120-A-GMR Silicon Labs, 0 → 1/2m 2.2 V to 3.7 V 8-Pin ODFN-8
Stock information temporarily unavailable.

Technical documents

Specifications

Sensor Type

Proximity Sensor

Sensing Distance

0 → 1/2m

Output Type

PWM

Mounting Type

Surface Mount

Package Type

ODFN-8

Pin Count

8

Maximum Supply Current

10 μA

Dimensions

3 x 3 x 0.75mm

Height

0.75mm

Length

3mm

Width

3mm

Minimum Operating Supply Voltage

2.2 V

Maximum Operating Supply Voltage

3.7 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Thailand

Product details

Infrared Proximity and Ambient Light Sensors, Silicon Laboratories

Sensor Interfaces, Silicon Laboratories