Technical documents
Specifications
Brand
Silicon LabsMaximum Output Frequency
100MHz
Number of Elements per Chip
2
Mounting Type
Surface Mount
Package Type
QFN
Maximum Supply Current
34 mA
Pin Count
20
Maximum Input Frequency
25MHz
Dimensions
3 x 3 x 0.85mm
Height
0.85mm
Length
3mm
Maximum Operating Supply Voltage
1.8 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.5 V
Minimum Operating Temperature
-40 °C
Width
3mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical documents
Specifications
Brand
Silicon LabsMaximum Output Frequency
100MHz
Number of Elements per Chip
2
Mounting Type
Surface Mount
Package Type
QFN
Maximum Supply Current
34 mA
Pin Count
20
Maximum Input Frequency
25MHz
Dimensions
3 x 3 x 0.85mm
Height
0.85mm
Length
3mm
Maximum Operating Supply Voltage
1.8 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.5 V
Minimum Operating Temperature
-40 °C
Width
3mm
Country of Origin
Taiwan, Province Of China