Si53365-B-GT, Clock Generator CMOS LVCMOS, 16-Pin TSSOP

RS Stock No.: 796-0325Brand: Silicon LabsManufacturers Part No.: Si53365-B-GT
brand-logo
View all in Home

Technical documents

Specifications

Logic Family

CMOS

Logic Function

Clock Driver

Output Logic Level

LVCMOS

Operation Mode

Single Ended

Number of Clock Inputs

1

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5.1 x 4.5 x 1.05mm

Length

5.1mm

Width

4.5mm

Height

1.05mm

Maximum Operating Supply Voltage

3.63 V

Minimum Operating Supply Voltage

1.71 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Clock Buffers, Silicon Laboratories

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Si53365-B-GT, Clock Generator CMOS LVCMOS, 16-Pin TSSOP

P.O.A.

Si53365-B-GT, Clock Generator CMOS LVCMOS, 16-Pin TSSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Logic Family

CMOS

Logic Function

Clock Driver

Output Logic Level

LVCMOS

Operation Mode

Single Ended

Number of Clock Inputs

1

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5.1 x 4.5 x 1.05mm

Length

5.1mm

Width

4.5mm

Height

1.05mm

Maximum Operating Supply Voltage

3.63 V

Minimum Operating Supply Voltage

1.71 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Clock Buffers, Silicon Laboratories