Digital Isolator 2.8 V 30 mA 5kVrms 15ns 8 Surface Mount 10mm 12.5mm 0.94mm -40°C +125°C

RS Stock No.: 769-8632Brand: Silicon LabsManufacturers Part No.: Si8711BD-B-IM
brand-logo
View all in Home

Technical documents

Specifications

Isolation Voltage

5 kVrms

Rise Time

15ns

Number of Pins

8

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

10mm

Depth

0.94mm

Width

12.5mm

Country of Origin

Korea, Republic Of

Product details

Si87xx Series Digital Isolators

Digital Isolators, Silicon Laboratories

The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Digital Isolator 2.8 V 30 mA 5kVrms 15ns 8 Surface Mount 10mm 12.5mm 0.94mm -40°C +125°C

P.O.A.

Digital Isolator 2.8 V 30 mA 5kVrms 15ns 8 Surface Mount 10mm 12.5mm 0.94mm -40°C +125°C
Stock information temporarily unavailable.

Technical documents

Specifications

Isolation Voltage

5 kVrms

Rise Time

15ns

Number of Pins

8

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

10mm

Depth

0.94mm

Width

12.5mm

Country of Origin

Korea, Republic Of

Product details

Si87xx Series Digital Isolators

Digital Isolators, Silicon Laboratories

The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.