SIP Battery Charger For with UK plug

RS Stock No.: 672-706Brand: SIPManufacturers Part No.: 03965
View all in Battery Chargers

Technical documents

Specifications

Brand

SIP

Plug Type

UK

Input Voltage

240V ac

Number of Charge Stages

3

Product details

Start & Charge Battery Charger

Operates from any 13 A 240V supply with moulded 13A plug (to BS363/A)
Charges 12 or 24V batteries
3 output charge settings, selected via rocker switches to suit the battery being charged
In the start position the charger will provide the current boost necessary to start vehicles up to diesel vans and small lorries with a flat battery
Thermal fuse for protection against overload
Fuse protected against reverse polarity
Built in accordance with EN 60335

View all in Battery Chargers

Stock information temporarily unavailable.

P.O.A.

SIP Battery Charger For with UK plug

P.O.A.

SIP Battery Charger For with UK plug

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SIP

Plug Type

UK

Input Voltage

240V ac

Number of Charge Stages

3

Product details

Start & Charge Battery Charger

Operates from any 13 A 240V supply with moulded 13A plug (to BS363/A)
Charges 12 or 24V batteries
3 output charge settings, selected via rocker switches to suit the battery being charged
In the start position the charger will provide the current boost necessary to start vehicles up to diesel vans and small lorries with a flat battery
Thermal fuse for protection against overload
Fuse protected against reverse polarity
Built in accordance with EN 60335