SK Hynix Canvas SL301 2.5 in 500 GB Internal SSD Drive

RS Stock No.: 111-3492Brand: SK HynixManufacturers Part No.: HFS500G32TND-3112A
brand-logo
View all in Hard Drives

Technical documents

Specifications

Model

Canvas SL301

Internal/External

Internal

Form Factor

2.5 in

Capacity

500 GB

Dimensions

100 x 69.85 x 7mm

Length

100mm

Width

69.85mm

Height

7mm

Product details

Solid State Drives

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SK Hynix Canvas SL301 2.5 in 500 GB Internal SSD Drive

P.O.A.

SK Hynix Canvas SL301 2.5 in 500 GB Internal SSD Drive
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Model

Canvas SL301

Internal/External

Internal

Form Factor

2.5 in

Capacity

500 GB

Dimensions

100 x 69.85 x 7mm

Length

100mm

Width

69.85mm

Height

7mm

Product details

Solid State Drives

You may be interested in