SKF 1310 EKTN9 Self Aligning Ball Bearing- Open Type 50mm I.D, 110mm O.D

RS Stock No.: 209-1808Brand: SKFManufacturers Part No.: 1310 EKTN9
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

50mm

Outside Diameter

110mm

Race Width

27mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Open Type

Partial Bearing Code

1310

Country of Origin

Malaysia

P.O.A.

SKF 1310 EKTN9 Self Aligning Ball Bearing- Open Type 50mm I.D, 110mm O.D

P.O.A.

SKF 1310 EKTN9 Self Aligning Ball Bearing- Open Type 50mm I.D, 110mm O.D

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SKF

Inside Diameter

50mm

Outside Diameter

110mm

Race Width

27mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Open Type

Partial Bearing Code

1310

Country of Origin

Malaysia