SKF 7310 BECBY Angular Contact- Open Type 50mm I.D, 110mm O.D

RS Stock No.: 207-5524Brand: SKFManufacturers Part No.: 7310 BECBY
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

50mm

Outside Diameter

110mm

Race Width

27mm

Ball Bearing Type

Angular Contact

Sealing Arrangement

Open Type

Cage Material

Brass

Number of Rows

1

Static Load Rating

51kN

Dynamic Load Rating

75kN

Bore Type

Parallel

Race Type

Plain

Partial Bearing Code

7310

Country of Origin

Germany

View all in Ball Bearings

Stock information temporarily unavailable.

P.O.A.

SKF 7310 BECBY Angular Contact- Open Type 50mm I.D, 110mm O.D

P.O.A.

SKF 7310 BECBY Angular Contact- Open Type 50mm I.D, 110mm O.D

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SKF

Inside Diameter

50mm

Outside Diameter

110mm

Race Width

27mm

Ball Bearing Type

Angular Contact

Sealing Arrangement

Open Type

Cage Material

Brass

Number of Rows

1

Static Load Rating

51kN

Dynamic Load Rating

75kN

Bore Type

Parallel

Race Type

Plain

Partial Bearing Code

7310

Country of Origin

Germany