Technical documents
Specifications
Brand
SKFMaximum Load
2000N
Maximum Speed
12mm/s
Maximum Stroke Length
300mm
Actuation Type
Push Pull
Input Voltage
24V dc
Motor Technology
DC Motor
Country of Origin
Sweden
Product details
SKF Easy 3, CARE 33, MATRIX, CASM and CAHB Actuators
You may be interested in
Ewellix Makers in Motion Micro Linear Actuator, 300mm, 24V dc, 3500N, 65mm/sBrand: Ewellix Makers in Motion
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
SKF Electric Linear Actuator, 24V dc, 300mm stroke
1
P.O.A.
SKF Electric Linear Actuator, 24V dc, 300mm stroke
Stock information temporarily unavailable.
1
You may be interested in
Ewellix Makers in Motion Micro Linear Actuator, 300mm, 24V dc, 3500N, 65mm/sBrand: Ewellix Makers in Motion
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
SKFMaximum Load
2000N
Maximum Speed
12mm/s
Maximum Stroke Length
300mm
Actuation Type
Push Pull
Input Voltage
24V dc
Motor Technology
DC Motor
Country of Origin
Sweden
Product details
SKF Easy 3, CARE 33, MATRIX, CASM and CAHB Actuators
You may be interested in
Ewellix Makers in Motion Micro Linear Actuator, 300mm, 24V dc, 3500N, 65mm/sBrand: Ewellix Makers in Motion
P.O.A.Each (ex VAT)