SKF Linear Actuator CASM-40 Series, 40V dc, 300mm stroke 0.95kW

RS Stock No.: 122-3466Brand: SKFManufacturers Part No.: CASM40-BN-0300AM
brand-logo
View all in Electric Linear Actuators

Technical documents

Specifications

Brand

SKF

Maximum Acceleration

6m/s²

Maximum Load

1550 (Dynamic) N, 2375 (Static) N

Maximum Speed

825mm/s

Maximum Stroke Length

300mm

Actuation Type

Ball Screw

Input Voltage

40V dc

Motor Technology

DC Motor

No Load Torque

4 Nm

Motor Power

0.95kW

Series

CASM-40

Country of Origin

Switzerland

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SKF Linear Actuator CASM-40 Series, 40V dc, 300mm stroke 0.95kW

P.O.A.

SKF Linear Actuator CASM-40 Series, 40V dc, 300mm stroke 0.95kW
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SKF

Maximum Acceleration

6m/s²

Maximum Load

1550 (Dynamic) N, 2375 (Static) N

Maximum Speed

825mm/s

Maximum Stroke Length

300mm

Actuation Type

Ball Screw

Input Voltage

40V dc

Motor Technology

DC Motor

No Load Torque

4 Nm

Motor Power

0.95kW

Series

CASM-40

Country of Origin

Switzerland