Technical documents
Specifications
Brand
SKFRail Length
125mm
Rail Width
3mm
Carriage Width
3mm
Carriage Length
18mm
Manufacturer Series
LWR
Dynamic Load Rating
2088N
Static Load Rating
2880N
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
SKF Linear Guide Assembly Kit LWR 3125, LWR
1
P.O.A.
SKF Linear Guide Assembly Kit LWR 3125, LWR
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
SKFRail Length
125mm
Rail Width
3mm
Carriage Width
3mm
Carriage Length
18mm
Manufacturer Series
LWR
Dynamic Load Rating
2088N
Static Load Rating
2880N