Technical Documents
Specifications
Brand
SKFProduct Type
Pump
Capacity
45ml
Material
Steel
Standards/Approvals
No
Contents
Grease Pump with Pump Handle, Drum Cover Plate, Drum Follower Plate
Country of Origin
Germany
Product Details
This pump is a grease-dispensing unit designed for use with grease drums in industrial settings. It provides a compact, manual delivery solution for controlled lubrication and is intended for integration into maintenance routines across automation, electrical and mechanical workshops.
The package contains a cover plate that fits the drum opening and a follower plate that sits on the grease surface to ensure correct alignment during pumping.
The pump is supplied with a dedicated handle to allow controlled strokes and metered dispensing to reduce over-application.
Key structural parts are formed from steel to provide resistance to deformation under regular manual use.
Replacement items are referenced by the manufacturer for the pump and associated plates to support ongoing maintenance.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
SKFProduct Type
Pump
Capacity
45ml
Material
Steel
Standards/Approvals
No
Contents
Grease Pump with Pump Handle, Drum Cover Plate, Drum Follower Plate
Country of Origin
Germany
Product Details
This pump is a grease-dispensing unit designed for use with grease drums in industrial settings. It provides a compact, manual delivery solution for controlled lubrication and is intended for integration into maintenance routines across automation, electrical and mechanical workshops.
The package contains a cover plate that fits the drum opening and a follower plate that sits on the grease surface to ensure correct alignment during pumping.
The pump is supplied with a dedicated handle to allow controlled strokes and metered dispensing to reduce over-application.
Key structural parts are formed from steel to provide resistance to deformation under regular manual use.
Replacement items are referenced by the manufacturer for the pump and associated plates to support ongoing maintenance.