Technical documents
Specifications
Brand
SKFStroke Length
40mm
Carriage Width
20mm
Rail Width
9mm
Manufacturer Series
LZM
Carriage Length
42mm
Dynamic Load Rating
1400N
Static Load Rating
2100N
Rail Material
Stainless Steel
Product details
Ball Slide Tables, Precision
Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SKFStroke Length
40mm
Carriage Width
20mm
Rail Width
9mm
Manufacturer Series
LZM
Carriage Length
42mm
Dynamic Load Rating
1400N
Static Load Rating
2100N
Rail Material
Stainless Steel
Product details
Ball Slide Tables, Precision
Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.