Technical documents
Specifications
Brand
SKFInside Diameter
50mm
Outside Diameter
110mm
Roller Bearing Type
Cylindrical
Race Width
40mm
Country of Origin
Germany
P.O.A.
SKF NJ 2310 ECML/C3 50mm I.D Cylindrical Roller Bearing, 110mm O.D
1
P.O.A.
SKF NJ 2310 ECML/C3 50mm I.D Cylindrical Roller Bearing, 110mm O.D
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SKFInside Diameter
50mm
Outside Diameter
110mm
Roller Bearing Type
Cylindrical
Race Width
40mm
Country of Origin
Germany
