Technical documents
Specifications
Brand
SKFBore Size
16
Material
Steel
Dynamic Load Rating
17600N
Static Load Rating
32500N
Overall Length
40.4mm
Connection Thread Standard
Metric
Connection Gender
Female
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
SKF Steel Rod End, 16 Bore, 40.4mm Long, Metric Thread Standard, Female Connection Gender
5
P.O.A.
SKF Steel Rod End, 16 Bore, 40.4mm Long, Metric Thread Standard, Female Connection Gender
Stock information temporarily unavailable.
5
Technical documents
Specifications
Brand
SKFBore Size
16
Material
Steel
Dynamic Load Rating
17600N
Static Load Rating
32500N
Overall Length
40.4mm
Connection Thread Standard
Metric
Connection Gender
Female
Country of Origin
Germany