Skytec Skytec SS6 Grey Nylon Cut Resistant Gloves, Size 8, Medium, Polyurethane Coating

RS Stock No.: 227-0486Brand: SkytecManufacturers Part No.: SKY00102
brand-logo
View all in Work Gloves

Technical documents

Specifications

Brand

Skytec

Glove Size

8, Medium

Primary Glove Application

Cut Resistant

Glove Material

Nylon (Liner)

Main Colour of Glove

Grey

Glove Coating

Polyurethane

Range

Skytec SS6

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Skytec Skytec SS6 Grey Nylon Cut Resistant Gloves, Size 8, Medium, Polyurethane Coating

P.O.A.

Skytec Skytec SS6 Grey Nylon Cut Resistant Gloves, Size 8, Medium, Polyurethane Coating
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Skytec

Glove Size

8, Medium

Primary Glove Application

Cut Resistant

Glove Material

Nylon (Liner)

Main Colour of Glove

Grey

Glove Coating

Polyurethane

Range

Skytec SS6

Country of Origin

China