Technical documents
Specifications
Brand
SL POWER AULTPlug Type
2-Pin America/Japan
Output Voltage
12V dc
Input Voltage
100 → 240V ac
Output Current
1.5A
Maximum Temperature
+40°C
Output Connector
2.5 mm Barrel
Number of Outputs
1
Power Rating
Maximum Of 18W
Cable Length
1.5m
MTBF
100000h
Efficiency
85%
Width
83mm
Depth
38mm
Minimum Temperature
0°C
Load Regulation
±1%
Type
Switched Mode Power Supply
Length
47mm
Country of Origin
China
Product details
Plug in Switch Mode Power Adapter USA Plug CENB1020 Series
The AULT CENB1020 is a series of 20W ErP level V compliant plug in power supplies. These switch mode plug in power supplies have a 100 to 240 Vac universal input with a low standby power and high efficiency. The CENB1020 switch mode power supply comes supplied with a USA plug, which is interchangeable and can be replaced using the accessory adaptors kit wit EURO, UK and Australian plugs, see accessory link. Typical applications for these plug-in power supplies are in ITE commercial.
Universal input range
Meets EISA2007, CEC efficiency level V, EU (EC) No 278/2009 phase II
5V to 48V single output models, up to 19W
Regulated output with low ripple
Impact resistant polycarbonate enclosure
No load power consumption ˂0.3W
Limited power source
Standards
UL/EN/IEC60950-1, 2nd edition
Switch Mode - SL Power
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SL POWER AULTPlug Type
2-Pin America/Japan
Output Voltage
12V dc
Input Voltage
100 → 240V ac
Output Current
1.5A
Maximum Temperature
+40°C
Output Connector
2.5 mm Barrel
Number of Outputs
1
Power Rating
Maximum Of 18W
Cable Length
1.5m
MTBF
100000h
Efficiency
85%
Width
83mm
Depth
38mm
Minimum Temperature
0°C
Load Regulation
±1%
Type
Switched Mode Power Supply
Length
47mm
Country of Origin
China
Product details
Plug in Switch Mode Power Adapter USA Plug CENB1020 Series
The AULT CENB1020 is a series of 20W ErP level V compliant plug in power supplies. These switch mode plug in power supplies have a 100 to 240 Vac universal input with a low standby power and high efficiency. The CENB1020 switch mode power supply comes supplied with a USA plug, which is interchangeable and can be replaced using the accessory adaptors kit wit EURO, UK and Australian plugs, see accessory link. Typical applications for these plug-in power supplies are in ITE commercial.
Universal input range
Meets EISA2007, CEC efficiency level V, EU (EC) No 278/2009 phase II
5V to 48V single output models, up to 19W
Regulated output with low ripple
Impact resistant polycarbonate enclosure
No load power consumption ˂0.3W
Limited power source
Standards
UL/EN/IEC60950-1, 2nd edition
