SMC Double Acting Cylinder 160mm Bore, 320mm Stroke, C95 Series, Double Acting

RS Stock No.: 838-9137Brand: SMCManufacturers Part No.: 55-C95SDB160-320
brand-logo

Technical documents

Specifications

Brand

SMC

Stroke

320mm

Bore

160mm

Action

Double

Manufacturer Series

C95

Length

658mm

Cushioning Type

Air

Dimensions

658 x 180 x 180mm

Width

180mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

180mm

VDMA Standard

24562

Minimum Operating Temperature

-10°C

Weight

890g

Maximum Operating Temperature

+60°C

ISO Standard

6431

Product details

SMC C95 Double Acting Cylinders

The SMC C95 series of pneumatic cylinders are ISO, VDMA24562 interchangeable, and utilizes a tie rod construction. In addition to standard cushions and wear band, the C95 series utilizes a floating cushion seal design that greatly improves operation.

Large bore size range
Standard strokes up to 2400mm (depending on bore size)
Stainless steel rod
Auto switch capable

SMC C95 Series

The C95 is ISO, VDMA24562 interchangeable, and has a tie rod construction. The C95 utilises a “floating” cushion seal design in addition to the standard cushions and wear bands. The exclusive "figure 8" seal insures long cycle life.

Standards

ISO 6431, CETOP RP43P, VDMA 24562

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Double Acting Cylinder 160mm Bore, 320mm Stroke, C95 Series, Double Acting

P.O.A.

SMC Double Acting Cylinder 160mm Bore, 320mm Stroke, C95 Series, Double Acting
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Stroke

320mm

Bore

160mm

Action

Double

Manufacturer Series

C95

Length

658mm

Cushioning Type

Air

Dimensions

658 x 180 x 180mm

Width

180mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

180mm

VDMA Standard

24562

Minimum Operating Temperature

-10°C

Weight

890g

Maximum Operating Temperature

+60°C

ISO Standard

6431

Product details

SMC C95 Double Acting Cylinders

The SMC C95 series of pneumatic cylinders are ISO, VDMA24562 interchangeable, and utilizes a tie rod construction. In addition to standard cushions and wear band, the C95 series utilizes a floating cushion seal design that greatly improves operation.

Large bore size range
Standard strokes up to 2400mm (depending on bore size)
Stainless steel rod
Auto switch capable

SMC C95 Series

The C95 is ISO, VDMA24562 interchangeable, and has a tie rod construction. The C95 utilises a “floating” cushion seal design in addition to the standard cushions and wear bands. The exclusive "figure 8" seal insures long cycle life.

Standards

ISO 6431, CETOP RP43P, VDMA 24562