SMC G 1/8 FRL, Automatic Drain, 5μm Filtration Size - With Pressure Gauge

RS Stock No.: 487-0780Brand: SMCManufacturers Part No.: AC20A-F01CG
brand-logo
View all in Filter Regulator Lubricators

Technical documents

Specifications

Brand

SMC

Port Connection

G 1/8

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Automatic

Manufacturer Series

AC

Filtration Size

5µm

Minimum Ambient Operating Temperature

-5°C

Port Connection Thread Size

1/8 in

Port Connection Thread Standard

G

Maximum Operating Pressure

1 MPa

Maximum Ambient Operating Temperature

+60°C

Ambient Operating Temperature Range

-5 → +60°C

Pressure Gauge Port Thread Size

1/8 in

Country of Origin

Japan

P.O.A.

SMC G 1/8 FRL, Automatic Drain, 5μm Filtration Size - With Pressure Gauge

P.O.A.

SMC G 1/8 FRL, Automatic Drain, 5μm Filtration Size - With Pressure Gauge

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Port Connection

G 1/8

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Automatic

Manufacturer Series

AC

Filtration Size

5µm

Minimum Ambient Operating Temperature

-5°C

Port Connection Thread Size

1/8 in

Port Connection Thread Standard

G

Maximum Operating Pressure

1 MPa

Maximum Ambient Operating Temperature

+60°C

Ambient Operating Temperature Range

-5 → +60°C

Pressure Gauge Port Thread Size

1/8 in

Country of Origin

Japan