SMC G 1/8 FRL, Manual Drain, 5μm Filtration Size - With Pressure Gauge

RS Stock No.: 487-0796Brand: SMCManufacturers Part No.: AC20A-F01G
brand-logo
View all in Filter Regulator Lubricators

Technical documents

Specifications

Brand

SMC

Port Connection

G 1/8

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Manual

Manufacturer Series

AC

Filtration Size

5µm

Minimum Ambient Operating Temperature

-5°C

Port Connection Thread Size

1/8 in

Port Connection Thread Standard

G

Maximum Operating Pressure

1 MPa

Pressure Gauge Port Thread Size

1/8 in

Maximum Ambient Operating Temperature

+60°C

Ambient Operating Temperature Range

-5 → +60°C

Country of Origin

China

You may be interested in

P.O.A.

SMC G 1/8 FRL, Manual Drain, 5μm Filtration Size - With Pressure Gauge

P.O.A.

SMC G 1/8 FRL, Manual Drain, 5μm Filtration Size - With Pressure Gauge

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

SMC

Port Connection

G 1/8

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Manual

Manufacturer Series

AC

Filtration Size

5µm

Minimum Ambient Operating Temperature

-5°C

Port Connection Thread Size

1/8 in

Port Connection Thread Standard

G

Maximum Operating Pressure

1 MPa

Pressure Gauge Port Thread Size

1/8 in

Maximum Ambient Operating Temperature

+60°C

Ambient Operating Temperature Range

-5 → +60°C

Country of Origin

China

You may be interested in