SMC G 1/4 FRL, Manual Drain, 5μm Filtration Size - Without Pressure Gauge

RS Stock No.: 783-1498Brand: SMCManufacturers Part No.: AC20A-F02-A
brand-logo
View all in Filter Regulator Lubricators

Technical documents

Specifications

Brand

SMC

Port Connection

G 1/4

Integrated Pressure Gauge

Without Pressure Gauge

Drain Type

Manual

Manufacturer Series

AC

Filtration Size

5µm

Minimum Ambient Operating Temperature

-5°C

Port Connection Thread Size

1/4 in

Port Connection Thread Standard

G

Maximum Operating Pressure

1 MPa, 1.5 MPa

Maximum Ambient Operating Temperature

+60°C

Ambient Operating Temperature Range

-5 → +60°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC G 1/4 FRL, Manual Drain, 5μm Filtration Size - Without Pressure Gauge

P.O.A.

SMC G 1/4 FRL, Manual Drain, 5μm Filtration Size - Without Pressure Gauge
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Port Connection

G 1/4

Integrated Pressure Gauge

Without Pressure Gauge

Drain Type

Manual

Manufacturer Series

AC

Filtration Size

5µm

Minimum Ambient Operating Temperature

-5°C

Port Connection Thread Size

1/4 in

Port Connection Thread Standard

G

Maximum Operating Pressure

1 MPa, 1.5 MPa

Maximum Ambient Operating Temperature

+60°C

Ambient Operating Temperature Range

-5 → +60°C