Technical documents
Specifications
Brand
SMCFiltration Size
5µm
Port Connection
G 1/4
Drain Type
Manual
Manufacturer Series
AF
Maximum Operating Pressure
1 MPa
Maximum Operating Temperature
+60°C
Port Connection Thread Standard
G
Minimum Operating Temperature
-5°C
Port Connection Thread Size
1/4 in
Stock information temporarily unavailable.
P.O.A.
SMC AF series 5μm G 1/4 1 MPa Pneumatic Filter with Manual drain
1
P.O.A.
SMC AF series 5μm G 1/4 1 MPa Pneumatic Filter with Manual drain
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCFiltration Size
5µm
Port Connection
G 1/4
Drain Type
Manual
Manufacturer Series
AF
Maximum Operating Pressure
1 MPa
Maximum Operating Temperature
+60°C
Port Connection Thread Standard
G
Minimum Operating Temperature
-5°C
Port Connection Thread Size
1/4 in