Modular air filter G3/8 manual drain

RS Stock No.: 783-1794Brand: SMCManufacturers Part No.: AF30-F03B-A
brand-logo
View all in Pneumatic Filters

Technical documents

Specifications

Brand

SMC

Filtration Size

5µm

Port Connection

G 3/8

Drain Type

Manual

Manufacturer Series

AF

Maximum Operating Pressure

1 MPa, 1.5 MPa

Maximum Operating Temperature

+60°C

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Port Connection Thread Size

3/8 in

Product details

Modular Air Filter AF30 Series

SMC's AF modular air filters are now easy to replace as the bowl and element are in one piece. The AF series is also more compact than the previous range. Improvements have also been made to the bowls with bowl guards now being transparent, users can monitor from any angle.

Modular connection
Polycarbonate bowl

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.

P.O.A.

Modular air filter G3/8 manual drain

P.O.A.

Modular air filter G3/8 manual drain

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Filtration Size

5µm

Port Connection

G 3/8

Drain Type

Manual

Manufacturer Series

AF

Maximum Operating Pressure

1 MPa, 1.5 MPa

Maximum Operating Temperature

+60°C

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Port Connection Thread Size

3/8 in

Product details

Modular Air Filter AF30 Series

SMC's AF modular air filters are now easy to replace as the bowl and element are in one piece. The AF series is also more compact than the previous range. Improvements have also been made to the bowls with bowl guards now being transparent, users can monitor from any angle.

Modular connection
Polycarbonate bowl

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.