Technical documents
Specifications
Brand
SMCPort Connection
G 3/8
Maximum Operating Pressure
1 MPa, 1.5 MPa
Manufacturer Series
AF
Drain Type
Automatic
Filtration Size
5µm
Port Connection Thread Size
3/8 in
Minimum Operating Pressure
0.1MPa
Port Connection Thread Standard
G
Product details
Modular Air Filter AF30 Series
SMC's AF modular air filters are now easy to replace as the bowl and element are in one piece. The AF series is also more compact than the previous range. Improvements have also been made to the bowls with bowl guards now being transparent, users can monitor from any angle.
Modular connection
Polycarbonate bowl
Filters, Lubricators and Separators
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SMCPort Connection
G 3/8
Maximum Operating Pressure
1 MPa, 1.5 MPa
Manufacturer Series
AF
Drain Type
Automatic
Filtration Size
5µm
Port Connection Thread Size
3/8 in
Minimum Operating Pressure
0.1MPa
Port Connection Thread Standard
G
Product details
Modular Air Filter AF30 Series
SMC's AF modular air filters are now easy to replace as the bowl and element are in one piece. The AF series is also more compact than the previous range. Improvements have also been made to the bowls with bowl guards now being transparent, users can monitor from any angle.
Modular connection
Polycarbonate bowl
Filters, Lubricators and Separators
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.